
37392C | |
|---|---|
DigiKey Part Number | 811-2518-2-ND - Tape & Reel (TR) 811-2518-1-ND - Cut Tape (CT) 811-2518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 37392C |
Description | FIXED IND 3.9UH 10A 4.2 MOHM SMD |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 10 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 37392C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.571" L x 0.453" W (14.50mm x 11.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.35000 | kr.16.35 |
| 10 | kr.13.42300 | kr.134.23 |
| 100 | kr.11.03870 | kr.1,103.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.9.55393 | kr.5,254.66 |
| Unit Price without VAT: | kr.16.35000 |
|---|---|
| Unit Price with VAT: | kr.20.43750 |

