
32331C | |
|---|---|
DigiKey Part Number | 811-1223-ND |
Manufacturer | |
Manufacturer Product Number | 32331C |
Description | FIXED IND 330UH 780MA 215 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 780 mA 215mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 215mOhm Max | |
Q @ Freq | 3.2 @ 800kHz | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.394" W (21.50mm x 10.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.13.20600 | kr.132.06 |
| 25 | kr.12.21840 | kr.305.46 |
| 60 | kr.11.34433 | kr.680.66 |
| 120 | kr.10.69608 | kr.1,283.53 |
| 300 | kr.9.89673 | kr.2,969.02 |
| 540 | kr.9.41643 | kr.5,084.87 |
| 1.020 | kr.8.92349 | kr.9,101.96 |
| 2.520 | kr.8.26781 | kr.20,834.88 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

