
FCP1210H273G-G2 | |
|---|---|
DigiKey Part Number | 338-FCP1210H273G-G2TR-ND - Tape & Reel (TR) 338-FCP1210H273G-G2CT-ND - Cut Tape (CT) 338-FCP1210H273G-G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210H273G-G2 |
Description | CAP FILM 0.027UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.73400 | kr.57.34 |
| 50 | kr.4.54280 | kr.227.14 |
| 100 | kr.4.17600 | kr.417.60 |
| 500 | kr.3.55572 | kr.1,777.86 |
| 1.000 | kr.3.36384 | kr.3,363.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.20586 | kr.6,411.72 |
| 4.000 | kr.3.07578 | kr.12,303.12 |
| 6.000 | kr.3.01060 | kr.18,063.60 |
| 10.000 | kr.2.93836 | kr.29,383.60 |
| 14.000 | kr.2.89611 | kr.40,545.54 |
| 20.000 | kr.2.85547 | kr.57,109.40 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

