32100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32150C

DigiKey Part Number
811-1218-ND
Manufacturer
Manufacturer Product Number
32150C
Description
FIXED IND 15UH 3.7A 24 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Toroidal Inductor 3.7 A 24mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
15 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
3.1 @ 1MHz
Frequency - Self Resonant
53MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
0.846" L x 0.394" W (21.50mm x 10.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.9.40800kr.564.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.40800
Unit Price with VAT:kr.11.76000