Similar




3020-01108-0 | |
|---|---|
DigiKey Part Number | 811-2636-ND |
Manufacturer | |
Manufacturer Product Number | 3020-01108-0 |
Description | RES CHAS MNT 0.001 OHM .25% 10W |
Customer Reference | |
Detailed Description | 1 mOhms ±0.25% 10W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 3020-01108-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 1 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 10W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.250" W (50.80mm x 31.70mm) | |
Height - Seated (Max) | 1.680" (42.70mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |



