


29333C | |
|---|---|
DigiKey Part Number | 811-1138-2-ND - Tape & Reel (TR) 811-1138-1-ND - Cut Tape (CT) 811-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29333C |
Description | FIXED IND 33UH 1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.5.56200 | kr.55.62 |
| 100 | kr.4.57430 | kr.457.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.76258 | kr.3,762.58 |
| 2.000 | kr.3.54817 | kr.7,096.34 |
| 3.000 | kr.3.42863 | kr.10,285.89 |
| 5.000 | kr.3.28388 | kr.16,419.40 |
| 7.000 | kr.3.19198 | kr.22,343.86 |
| 10.000 | kr.3.09747 | kr.30,974.70 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

