33 µH Shielded Wirewound Inductor 1 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Wirewound Inductor 1 A 120mOhm Max Nonstandard
2900(L) Series

29333C

DigiKey Part Number
811-1138-2-ND - Tape & Reel (TR)
811-1138-1-ND - Cut Tape (CT)
811-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
29333C
Description
FIXED IND 33UH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
120mOhm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
10 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Inductance
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.73000kr.6.73
10kr.5.54500kr.55.45
100kr.4.56010kr.456.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.75088kr.3,750.88
2.000kr.3.53714kr.7,074.28
3.000kr.3.41796kr.10,253.88
5.000kr.3.27366kr.16,368.30
7.000kr.3.18205kr.22,274.35
10.000kr.3.08784kr.30,878.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.73000
Unit Price with VAT:kr.8.41250