
27472C | |
|---|---|
DigiKey Part Number | 811-2567-2-ND - Tape & Reel (TR) 811-2567-1-ND - Cut Tape (CT) 811-2567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27472C |
Description | FIXED IND 4.7UH 1.6A 100 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 1.6 A 100mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 27472C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard, 2 Lead |
Type Wirewound | Size / Dimension 0.354" L x 0.303" W (9.00mm x 7.70mm) |
Inductance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.04000 | kr.9.04 |
| 10 | kr.7.43600 | kr.74.36 |
| 100 | kr.6.11580 | kr.611.58 |
| 1.000 | kr.5.42927 | kr.5,429.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.65617 | kr.11,640.43 |
| Unit Price without VAT: | kr.9.04000 |
|---|---|
| Unit Price with VAT: | kr.11.30000 |

