
1422455C | |
---|---|
DigiKey Part Number | 811-1338-ND |
Manufacturer | |
Manufacturer Product Number | 1422455C |
Description | FIXED IND 220UH 5.5A 62 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 5.5 A 62mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1422455C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | 30 @ 50kHz | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.264" Dia (32.10mm) | |
Height - Seated (Max) | 0.917" (23.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.86000 | kr.25.86 |
5 | kr.25.79200 | kr.128.96 |
10 | kr.25.53600 | kr.255.36 |
25 | kr.25.21600 | kr.630.40 |
50 | kr.24.57600 | kr.1,228.80 |
100 | kr.23.42400 | kr.2,342.40 |
250 | kr.21.95200 | kr.5,488.00 |
500 | kr.20.48012 | kr.10,240.06 |
1.000 | kr.19.13606 | kr.19,136.06 |
Unit Price without VAT: | kr.25.86000 |
---|---|
Unit Price with VAT: | kr.32.32500 |