Similar

1422435C | |
|---|---|
DigiKey Part Number | 811-1340-ND |
Manufacturer | |
Manufacturer Product Number | 1422435C |
Description | FIXED IND 220UH 3.5A 96 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 3.5 A 96mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1422435C Models |
Category | DC Resistance (DCR) 96mOhm Max |
Mfr | Q @ Freq 22 @ 50kHz |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 1.028" Dia (26.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.610" (15.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1130-221K-RC | Bourns Inc. | 230 | M8367-ND | kr.60.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.51000 | kr.22.51 |
| 10 | kr.18.53200 | kr.185.32 |
| 25 | kr.17.14320 | kr.428.58 |
| 50 | kr.16.16320 | kr.808.16 |
| 100 | kr.15.24010 | kr.1,524.01 |
| 250 | kr.14.10192 | kr.3,525.48 |
| 500 | kr.13.29892 | kr.6,649.46 |
| 1.000 | kr.12.54268 | kr.12,542.68 |
| 2.500 | kr.11.64975 | kr.29,124.37 |
| Unit Price without VAT: | kr.22.51000 |
|---|---|
| Unit Price with VAT: | kr.28.13750 |


