12RS103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12RS153C

DigiKey Part Number
811-2098-ND
Manufacturer
Manufacturer Product Number
12RS153C
Description
FIXED IND 15UH 4A 36 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 4 A 36mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
12RS153C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.5.37600kr.53.76
25kr.5.31200kr.132.80
50kr.5.18400kr.259.20
100kr.4.92800kr.492.80
250kr.4.60800kr.1,152.00
500kr.4.28800kr.2,144.00
1.000kr.4.03200kr.4,032.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000