
ZRB188R61A226ME05L | |
|---|---|
DigiKey Part Number | 490-ZRB188R61A226ME05LTR-ND - Tape & Reel (TR) 490-ZRB188R61A226ME05LCT-ND - Cut Tape (CT) 490-ZRB188R61A226ME05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB188R61A226ME05L |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB188R61A226ME05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77700 | kr.27.77 |
| 50 | kr.2.11760 | kr.105.88 |
| 100 | kr.1.91340 | kr.191.34 |
| 500 | kr.1.56902 | kr.784.51 |
| 1.000 | kr.1.46257 | kr.1,462.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14120 | kr.3,423.60 |
| 6.000 | kr.1.08410 | kr.6,504.60 |
| 9.000 | kr.1.05548 | kr.9,499.32 |
| 15.000 | kr.1.02377 | kr.15,356.55 |
| 21.000 | kr.1.00523 | kr.21,109.83 |
| 30.000 | kr.0.98739 | kr.29,621.70 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

