
ZRB157R61A225KE11D | |
|---|---|
DigiKey Part Number | 490-10980-2-ND - Tape & Reel (TR) 490-10980-1-ND - Cut Tape (CT) 490-10980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB157R61A225KE11D |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB157R61A225KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.92200 | kr.9.22 |
| 50 | kr.0.66560 | kr.33.28 |
| 100 | kr.0.58690 | kr.58.69 |
| 500 | kr.0.37478 | kr.187.39 |
| 1.000 | kr.0.36634 | kr.366.34 |
| 2.500 | kr.0.35745 | kr.893.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.31848 | kr.2,547.84 |
| 16.000 | kr.0.31267 | kr.5,002.72 |
| 24.000 | kr.0.30714 | kr.7,371.36 |
| 40.000 | kr.0.29655 | kr.11,862.00 |
| 56.000 | kr.0.29036 | kr.16,260.16 |
| 80.000 | kr.0.28440 | kr.22,752.00 |
| 96.000 | kr.0.28431 | kr.27,293.76 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

