Similar




XTCLH19M200CHJA1P0 | |
|---|---|
DigiKey Part Number | 490-XTCLH19M200CHJA1P0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTCLH19M200CHJA1P0 |
Description | XTAL OSC VCTCXO 19.2000MHZ CMOS |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO CMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XTCLH19M200CHJA1P0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |


