50 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGE50M000F3A1BR0

DigiKey Part Number
490-XRCGE50M000F3A1BR0TR-ND - Tape & Reel (TR)
490-XRCGE50M000F3A1BR0CT-ND - Cut Tape (CT)
490-XRCGE50M000F3A1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE50M000F3A1BR0
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGE50M000F3A1BR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±45ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.79600kr.27.96
25kr.2.64240kr.66.06
50kr.2.53480kr.126.74
100kr.2.42950kr.242.95
250kr.2.29736kr.574.34
500kr.2.20226kr.1,101.13
1.000kr.2.11116kr.2,111.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.01394kr.6,041.82
6.000kr.1.93070kr.11,584.20
9.000kr.1.88362kr.16,952.58
15.000kr.1.82596kr.27,389.40
21.000kr.1.78897kr.37,568.37
30.000kr.1.75059kr.52,517.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750