



XRCGE27M000FBA1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE27M000FBA1AR0TR-ND - Tape & Reel (TR) 490-XRCGE27M000FBA1AR0CT-ND - Cut Tape (CT) 490-XRCGE27M000FBA1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE27M000FBA1AR0 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE27M000FBA1AR0 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.59900 | kr.25.99 |
| 25 | kr.2.45720 | kr.61.43 |
| 50 | kr.2.35600 | kr.117.80 |
| 100 | kr.2.25830 | kr.225.83 |
| 250 | kr.2.13532 | kr.533.83 |
| 500 | kr.2.04706 | kr.1,023.53 |
| 1.000 | kr.1.96236 | kr.1,962.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87195 | kr.5,615.85 |
| 6.000 | kr.1.79456 | kr.10,767.36 |
| 9.000 | kr.1.75080 | kr.15,757.20 |
| 15.000 | kr.1.69720 | kr.25,458.00 |
| 21.000 | kr.1.66281 | kr.34,919.01 |
| 30.000 | kr.1.62713 | kr.48,813.90 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

