
XRCGE25M000FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE25M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE25M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGE25M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE25M000FBA1BR0 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE25M000FBA1BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.60500 | kr.26.05 |
| 25 | kr.2.46280 | kr.61.57 |
| 50 | kr.2.36160 | kr.118.08 |
| 100 | kr.2.26430 | kr.226.43 |
| 250 | kr.2.14120 | kr.535.30 |
| 500 | kr.2.05248 | kr.1,026.24 |
| 1.000 | kr.1.96755 | kr.1,967.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87693 | kr.5,630.79 |
| 6.000 | kr.1.79933 | kr.10,795.98 |
| 9.000 | kr.1.75546 | kr.15,799.14 |
| 15.000 | kr.1.70171 | kr.25,525.65 |
| 21.000 | kr.1.66723 | kr.35,011.83 |
| 30.000 | kr.1.63146 | kr.48,943.80 |
| 36.000 | kr.1.61347 | kr.58,084.92 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

