48 MHz ±50ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±50ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB48M000F5A00R0

DigiKey Part Number
490-18355-2-ND - Tape & Reel (TR)
490-18355-1-ND - Cut Tape (CT)
490-18355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB48M000F5A00R0
Description
CRYSTAL 48.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz ±50ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB48M000F5A00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±65ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
6pF
Base Product Number
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.2.66000kr.26.60
25kr.2.51520kr.62.88
50kr.2.41140kr.120.57
100kr.2.31140kr.231.14
250kr.2.18580kr.546.45
500kr.2.09530kr.1,047.65
1.000kr.2.00864kr.2,008.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91616kr.5,748.48
6.000kr.1.83694kr.11,021.64
9.000kr.1.79214kr.16,129.26
15.000kr.1.73727kr.26,059.05
21.000kr.1.70208kr.35,743.68
30.000kr.1.66556kr.49,966.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000