XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series

XRCGB48M000F4M00R0

DigiKey Part Number
490-5588-2-ND - Tape & Reel (TR)
490-5588-1-ND - Cut Tape (CT)
490-5588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB48M000F4M00R0
Description
CRYSTAL 48.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±45ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB48M000F4M00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±45ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.65800kr.16.58
25kr.1.57200kr.39.30
50kr.1.50520kr.75.26
100kr.1.44380kr.144.38
250kr.1.36524kr.341.31
500kr.1.30868kr.654.34
1.000kr.1.25453kr.1,254.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19671kr.3,590.13
6.000kr.1.14721kr.6,883.26
9.000kr.1.11922kr.10,072.98
15.000kr.1.08492kr.16,273.80
21.000kr.1.06292kr.22,321.32
30.000kr.1.04009kr.31,202.70
36.000kr.1.02862kr.37,030.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000