



XRCGB40M000F1S2JR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S2JR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S2JR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S2JR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S2JR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.76100 | kr.17.61 |
| 25 | kr.1.66680 | kr.41.67 |
| 50 | kr.1.59840 | kr.79.92 |
| 100 | kr.1.53250 | kr.153.25 |
| 250 | kr.1.44944 | kr.362.36 |
| 500 | kr.1.38958 | kr.694.79 |
| 1.000 | kr.1.33205 | kr.1,332.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27067 | kr.3,812.01 |
| 6.000 | kr.1.21812 | kr.7,308.72 |
| 9.000 | kr.1.18838 | kr.10,695.42 |
| 15.000 | kr.1.15198 | kr.17,279.70 |
| 21.000 | kr.1.12862 | kr.23,701.02 |
| 30.000 | kr.1.10438 | kr.33,131.40 |
| 36.000 | kr.1.09220 | kr.39,319.20 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |










