40 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB40M000F1S2HR0

DigiKey Part Number
490-XRCGB40M000F1S2HR0TR-ND - Tape & Reel (TR)
490-XRCGB40M000F1S2HR0CT-ND - Cut Tape (CT)
490-XRCGB40M000F1S2HR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB40M000F1S2HR0
Description
CRYSTAL 40.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
40 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 768
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.75000kr.17.50
25kr.1.65640kr.41.41
50kr.1.58840kr.79.42
100kr.1.52300kr.152.30
250kr.1.44044kr.360.11
500kr.1.38098kr.690.49
1.000kr.1.32379kr.1,323.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26279kr.3,788.37
6.000kr.1.21056kr.7,263.36
9.000kr.1.18101kr.10,629.09
15.000kr.1.14484kr.17,172.60
21.000kr.1.12162kr.23,554.02
30.000kr.1.09753kr.32,925.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750