



XRCGB40M000F1S2HR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S2HR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S2HR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S2HR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S2HR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.65640 | kr.41.41 |
| 50 | kr.1.58840 | kr.79.42 |
| 100 | kr.1.52300 | kr.152.30 |
| 250 | kr.1.44044 | kr.360.11 |
| 500 | kr.1.38098 | kr.690.49 |
| 1.000 | kr.1.32379 | kr.1,323.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26279 | kr.3,788.37 |
| 6.000 | kr.1.21056 | kr.7,263.36 |
| 9.000 | kr.1.18101 | kr.10,629.09 |
| 15.000 | kr.1.14484 | kr.17,172.60 |
| 21.000 | kr.1.12162 | kr.23,554.02 |
| 30.000 | kr.1.09753 | kr.32,925.90 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

