



XRCGB40M000F1S2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S2AR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S2AR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S2AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S2AR0 |
Description | 2.0X1.6MM 40.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F1S2AR0 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB40M000F1S1DR0 | Murata Electronics | 839 | 490-XRCGB40M000F1S1DR0CT-ND | kr.2.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.82700 | kr.18.27 |
| 25 | kr.1.73080 | kr.43.27 |
| 50 | kr.1.65900 | kr.82.95 |
| 100 | kr.1.59100 | kr.159.10 |
| 250 | kr.1.50428 | kr.376.07 |
| 500 | kr.1.44200 | kr.721.00 |
| 1.000 | kr.1.38238 | kr.1,382.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26794 | kr.3,803.82 |
| 6.000 | kr.1.21550 | kr.7,293.00 |
| 9.000 | kr.1.18584 | kr.10,672.56 |
| 15.000 | kr.1.14951 | kr.17,242.65 |
| 21.000 | kr.1.12621 | kr.23,650.41 |
| 30.000 | kr.1.10202 | kr.33,060.60 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

