



XRCGB38M400F4M00R0 | |
|---|---|
DigiKey Part Number | 490-18349-2-ND - Tape & Reel (TR) 490-18349-1-ND - Cut Tape (CT) 490-18349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB38M400F4M00R0 |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±45ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB38M400F4M00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±45ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.64200 | kr.16.42 |
| 25 | kr.1.55720 | kr.38.93 |
| 50 | kr.1.49120 | kr.74.56 |
| 100 | kr.1.43030 | kr.143.03 |
| 250 | kr.1.35244 | kr.338.11 |
| 500 | kr.1.29640 | kr.648.20 |
| 1.000 | kr.1.24277 | kr.1,242.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18550 | kr.3,556.50 |
| 6.000 | kr.1.13646 | kr.6,818.76 |
| 9.000 | kr.1.10873 | kr.9,978.57 |
| 15.000 | kr.1.07475 | kr.16,121.25 |
| 21.000 | kr.1.05296 | kr.22,112.16 |
| 30.000 | kr.1.03034 | kr.30,910.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

