



XRCGB37M400F1S1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB37M400F1S1AR0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCGB37M400F1S1AR0 |
Description | CRYSTAL 37.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB37M400F1S1AR0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 37.4 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04614 | kr.3,138.42 |
| Unit Price without VAT: | kr.1.04614 |
|---|---|
| Unit Price with VAT: | kr.1.30768 |

