XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series

XRCGB32M000F2P2CR0

DigiKey Part Number
490-XRCGB32M000F2P2CR0TR-ND - Tape & Reel (TR)
490-XRCGB32M000F2P2CR0CT-ND - Cut Tape (CT)
490-XRCGB32M000F2P2CR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F2P2CR0
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F2P2CR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.799
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.77300kr.17.73
25kr.1.67440kr.41.86
50kr.1.60640kr.80.32
100kr.1.53920kr.153.92
250kr.1.45588kr.363.97
500kr.1.39572kr.697.86
1.000kr.1.33792kr.1,337.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27627kr.3,828.81
6.000kr.1.22347kr.7,340.82
9.000kr.1.19362kr.10,742.58
15.000kr.1.15706kr.17,355.90
21.000kr.1.13359kr.23,805.39
30.000kr.1.10925kr.33,277.50
36.000kr.1.09701kr.39,492.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250