



XRCGB27M120F3M16R0 | |
|---|---|
DigiKey Part Number | 490-18323-2-ND - Tape & Reel (TR) 490-18323-1-ND - Cut Tape (CT) 490-18323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F3M16R0 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M120F3M16R0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB27M120F3M00R0 | Murata Electronics | 24.694 | 490-5581-1-ND | kr.6.30000 | Similar |
| CS11337-27.12M | NDK (NIHON DEMPA KOGYO CO., LTD) | 13.275 | 644-CS11337-27.12MCT-ND | kr.10.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.69900 | kr.16.99 |
| 25 | kr.1.60760 | kr.40.19 |
| 50 | kr.1.54220 | kr.77.11 |
| 100 | kr.1.47810 | kr.147.81 |
| 250 | kr.1.39816 | kr.349.54 |
| 500 | kr.1.34020 | kr.670.10 |
| 1.000 | kr.1.28476 | kr.1,284.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22555 | kr.3,676.65 |
| 6.000 | kr.1.17487 | kr.7,049.22 |
| 9.000 | kr.1.14620 | kr.10,315.80 |
| 15.000 | kr.1.11108 | kr.16,666.20 |
| 21.000 | kr.1.08855 | kr.22,859.55 |
| 30.000 | kr.1.06517 | kr.31,955.10 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

