



XRCGB27M000FAN00R0 | |
|---|---|
DigiKey Part Number  | 490-12140-2-ND - Tape & Reel (TR) 490-12140-1-ND - Cut Tape (CT) 490-12140-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XRCGB27M000FAN00R0  | 
Description  | CRYSTAL 27.0000MHZ 6PF SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 MHz ±25ppm Crystal 6pF 150 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XRCGB27M000FAN00R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 27 MHz  | |
Frequency Stability  | ±25ppm  | |
Frequency Tolerance  | ±25ppm  | |
Load Capacitance  | 6pF  | |
ESR (Equivalent Series Resistance)  | 150 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.65800 | kr.16.58 | 
| 25 | kr.1.57200 | kr.39.30 | 
| 50 | kr.1.50520 | kr.75.26 | 
| 100 | kr.1.44380 | kr.144.38 | 
| 250 | kr.1.36524 | kr.341.31 | 
| 500 | kr.1.30868 | kr.654.34 | 
| 1.000 | kr.1.25453 | kr.1,254.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.19671 | kr.3,590.13 | 
| 6.000 | kr.1.14721 | kr.6,883.26 | 
| 9.000 | kr.1.11922 | kr.10,072.98 | 
| 15.000 | kr.1.08492 | kr.16,273.80 | 
| 21.000 | kr.1.06292 | kr.22,321.32 | 
| 30.000 | kr.1.04009 | kr.31,202.70 | 
| 36.000 | kr.1.02862 | kr.37,030.32 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 


