26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB26M000F1S2BR0

DigiKey Part Number
490-XRCGB26M000F1S2BR0TR-ND - Tape & Reel (TR)
490-XRCGB26M000F1S2BR0CT-ND - Cut Tape (CT)
490-XRCGB26M000F1S2BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB26M000F1S2BR0
Description
2.0X1.6MM 26.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB26M000F1S2BR0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
26 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.76300kr.17.63
25kr.1.66400kr.41.60
50kr.1.59480kr.79.74
100kr.1.52940kr.152.94
250kr.1.44636kr.361.59
500kr.1.38662kr.693.31
1.000kr.1.32918kr.1,329.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26794kr.3,803.82
6.000kr.1.21550kr.7,293.00
9.000kr.1.18584kr.10,672.56
15.000kr.1.14951kr.17,242.65
21.000kr.1.12621kr.23,650.41
30.000kr.1.10202kr.33,060.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250