



XRCGB25M000FFS1JR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000FFS1JR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000FFS1JR0CT-ND - Cut Tape (CT) 490-XRCGB25M000FFS1JR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000FFS1JR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±8ppm Crystal 9pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±12ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±8ppm | Base Product Number |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.34600 | kr.23.46 |
| 25 | kr.2.21920 | kr.55.48 |
| 50 | kr.2.12780 | kr.106.39 |
| 100 | kr.2.04020 | kr.204.02 |
| 250 | kr.1.92940 | kr.482.35 |
| 500 | kr.1.84950 | kr.924.75 |
| 1.000 | kr.1.77298 | kr.1,772.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69130 | kr.5,073.90 |
| 6.000 | kr.1.62137 | kr.9,728.22 |
| 9.000 | kr.1.58182 | kr.14,236.38 |
| 15.000 | kr.1.53338 | kr.23,000.70 |
| 21.000 | kr.1.50231 | kr.31,548.51 |
| 30.000 | kr.1.47006 | kr.44,101.80 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |




