25 MHz ±8ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±8ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB25M000FFS1AR0

DigiKey Part Number
490-XRCGB25M000FFS1AR0TR-ND - Tape & Reel (TR)
490-XRCGB25M000FFS1AR0CT-ND - Cut Tape (CT)
490-XRCGB25M000FFS1AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB25M000FFS1AR0
Description
CRYSTAL 25.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±8ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB25M000FFS1AR0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
25 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±12ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±8ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.34600kr.23.46
25kr.2.21920kr.55.48
50kr.2.12780kr.106.39
100kr.2.04020kr.204.02
250kr.1.92940kr.482.35
500kr.1.84950kr.924.75
1.000kr.1.77298kr.1,772.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.69130kr.5,073.90
6.000kr.1.62137kr.9,728.22
9.000kr.1.58182kr.14,236.38
15.000kr.1.53338kr.23,000.70
21.000kr.1.50231kr.31,548.51
30.000kr.1.47006kr.44,101.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250