



XRCGB25M000F1SBLR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F1SBLR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F1SBLR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F1SBLR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F1SBLR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.59520 | kr.39.88 |
| 50 | kr.1.52920 | kr.76.46 |
| 100 | kr.1.46580 | kr.146.58 |
| 250 | kr.1.38616 | kr.346.54 |
| 500 | kr.1.32900 | kr.664.50 |
| 1.000 | kr.1.27396 | kr.1,273.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21525 | kr.3,645.75 |
| 6.000 | kr.1.16499 | kr.6,989.94 |
| 9.000 | kr.1.13655 | kr.10,228.95 |
| 15.000 | kr.1.10174 | kr.16,526.10 |
| 21.000 | kr.1.07939 | kr.22,667.19 |
| 30.000 | kr.1.05621 | kr.31,686.30 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |



