


XRCGB25M000F1SBCR0 | |
---|---|
DigiKey Part Number | 490-XRCGB25M000F1SBCR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F1SBCR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F1SBCR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F1SBCR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.70200 | kr.17.02 |
25 | kr.1.61040 | kr.40.26 |
50 | kr.1.54360 | kr.77.18 |
100 | kr.1.47970 | kr.147.97 |
250 | kr.1.39928 | kr.349.82 |
500 | kr.1.34156 | kr.670.78 |
1.000 | kr.1.28602 | kr.1,286.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.22675 | kr.3,680.25 |
6.000 | kr.1.17601 | kr.7,056.06 |
9.000 | kr.1.14731 | kr.10,325.79 |
15.000 | kr.1.11216 | kr.16,682.40 |
21.000 | kr.1.08960 | kr.22,881.60 |
30.000 | kr.1.06620 | kr.31,986.00 |
36.000 | kr.1.05444 | kr.37,959.84 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |