
XRCGB24M000FBV1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M000FBV1BR0TR-ND - Tape & Reel (TR) 490-XRCGB24M000FBV1BR0CT-ND - Cut Tape (CT) 490-XRCGB24M000FBV1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000FBV1BR0 |
Description | CRYSTAL 24.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 105 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 105 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±35ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±15ppm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.80100 | kr.18.01 |
| 25 | kr.1.70160 | kr.42.54 |
| 50 | kr.1.63060 | kr.81.53 |
| 100 | kr.1.56340 | kr.156.34 |
| 250 | kr.1.47824 | kr.369.56 |
| 500 | kr.1.41712 | kr.708.56 |
| 1.000 | kr.1.35847 | kr.1,358.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29585 | kr.3,887.55 |
| 6.000 | kr.1.24225 | kr.7,453.50 |
| 9.000 | kr.1.21194 | kr.10,907.46 |
| 15.000 | kr.1.17481 | kr.17,622.15 |
| 21.000 | kr.1.15100 | kr.24,171.00 |
| 30.000 | kr.1.12628 | kr.33,788.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

