Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




XRCGB24M000F1H70R0 | |
|---|---|
DigiKey Part Number | 490-18293-2-ND - Tape & Reel (TR) 490-18293-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F1H70R0 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F1H70R0 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB24M000F1SBAR0 | Murata Electronics | 8.831 | 490-XRCGB24M000F1SBAR0CT-ND | kr.1.97000 | Similar |
| 416F24012ITR | CTS-Frequency Controls | 0 | 416F24012ITR-ND | kr.2.62127 | Similar |
| ABM10W-24.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-ABM10W-24.0000MHZ-6-D1X-T3CT-ND | kr.3.23000 | Similar |
| ABM10W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13713-1-ND | kr.3.23000 | Similar |
| ABM11W-24.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-13829-2-ND | kr.1.49425 | Similar |





