



XRCGB16M000FXN22R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB16M000FXN22R0TR-ND - Tape & Reel (TR) 490-XRCGB16M000FXN22R0CT-ND - Cut Tape (CT) 490-XRCGB16M000FXN22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB16M000FXN22R0 |
Description | 2.0X1.6MM 16.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB16M000FXN22R0 Models |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 16 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±40ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±40ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.16200 | kr.21.62 |
| 25 | kr.2.04400 | kr.51.10 |
| 50 | kr.1.95900 | kr.97.95 |
| 100 | kr.1.87790 | kr.187.79 |
| 250 | kr.1.77596 | kr.443.99 |
| 500 | kr.1.70254 | kr.851.27 |
| 1.000 | kr.1.63211 | kr.1,632.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55693 | kr.4,670.79 |
| 6.000 | kr.1.49256 | kr.8,955.36 |
| 9.000 | kr.1.45615 | kr.13,105.35 |
| 15.000 | kr.1.41156 | kr.21,173.40 |
| 21.000 | kr.1.38294 | kr.29,041.74 |
| 30.000 | kr.1.35326 | kr.40,597.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

