25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
XRCGA Series

XRCGA25M000FBA1BR0

DigiKey Part Number
490-XRCGA25M000FBA1BR0TR-ND - Tape & Reel (TR)
490-XRCGA25M000FBA1BR0CT-ND - Cut Tape (CT)
490-XRCGA25M000FBA1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGA25M000FBA1BR0
Description
CRYSTAL 25.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGA25M000FBA1BR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.3.03500kr.30.35
25kr.2.87040kr.71.76
50kr.2.75080kr.137.54
100kr.2.63690kr.263.69
250kr.2.49380kr.623.45
500kr.2.39068kr.1,195.34
1.000kr.2.29178kr.2,291.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.18626kr.6,558.78
6.000kr.2.09589kr.12,575.34
9.000kr.2.04478kr.18,403.02
15.000kr.1.98221kr.29,733.15
21.000kr.1.94206kr.40,783.26
30.000kr.1.90040kr.57,012.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750