


SCH16T-K10-10 | |
|---|---|
DigiKey Part Number | 490-SCH16T-K10-10TR-ND - Tape & Reel (TR) 490-SCH16T-K10-10CT-ND - Cut Tape (CT) 490-SCH16T-K10-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCH16T-K10-10 |
Description | SENSOR GYRO/ACCEL 6 DOF 8G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | SCH16T-K10-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-BSOP (0.370", 9.40mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.298.23000 | kr.298.23 |
| 5 | kr.274.66200 | kr.1,373.31 |
| 10 | kr.265.88700 | kr.2,658.87 |
| 25 | kr.258.89000 | kr.6,472.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.219.06627 | kr.219,066.27 |
| Unit Price without VAT: | kr.298.23000 |
|---|---|
| Unit Price with VAT: | kr.372.78750 |









