SCA830-D06-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Accelerometer Y Axis ±2g 30Hz ~ 80Hz 12-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA830-D06-10

DigiKey Part Number
SCA830-D06-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA830-D06-10
Description
ACCELEROMETER 2G SPI 12SMD
Customer Reference
Detailed Description
Accelerometer Y Axis ±2g 30Hz ~ 80Hz 12-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
Y
Acceleration Range
±2g
Sensitivity (LSB/g)
900
Sensitivity (mV/g)
-
Bandwidth
30Hz ~ 80Hz
Output Type
SPI
Voltage - Supply
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Supplier Device Package
12-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.