SCA620-EF8H1A-1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: kr.126.36350
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA620-EF8H1A-1

DigiKey Part Number
SCA620-EF8H1A-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA620-EF8H1A-1
Description
ACCELEROMETER 1.7G ANALOG 8SMD
Customer Reference
Detailed Description
Accelerometer X Axis ±1.7g 50Hz 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
SCA620-EF8H1A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±1.7g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
1200
Bandwidth
50Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.