
SCA3400-D01-004 | |
|---|---|
DigiKey Part Number | 490-SCA3400-D01-004-ND |
Manufacturer | |
Manufacturer Product Number | SCA3400-D01-004 |
Description | ACCELEROMETER DIGITAL 3 AXIS SPI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.2g, ±2.4g 10Hz, 80Hz 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1.2g, ±2.4g | |
Sensitivity (LSB/g) | 15000 (±2g) ~ 7500 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 10Hz, 80Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Flat Lead | |
Supplier Device Package | 12-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.395.96000 | kr.395.96 |
| 8 | kr.358.11125 | kr.2,864.89 |
| 12 | kr.351.80167 | kr.4,221.62 |
| 28 | kr.339.60964 | kr.9,509.07 |
| 52 | kr.331.47769 | kr.17,236.84 |
| 100 | kr.323.53450 | kr.32,353.45 |
| Unit Price without VAT: | kr.395.96000 |
|---|---|
| Unit Price with VAT: | kr.494.95000 |


