Image for RO3144E-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO3144E-1

DigiKey Part Number
RO3144E-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RO3144E-1
Description
SAW RESONATOR 916.50MHZ SM3030-6
Customer Reference
Detailed Description
916.5 MHz SAW Resonator Built in Capacitor 1.9 pF 0.032ppm 1 MOhms -40°C ~ 125°C Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SAW
Frequency
916.5 MHz
Frequency Stability
0.032ppm
Frequency Tolerance
±150kHz
Features
Built in Capacitor
Capacitance
1.9 pF
Impedance
1 MOhms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height
0.054" (1.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable