312 MHz SAW Resonator ±0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO3132A

DigiKey Part Number
583-1211-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RO3132A
Description
SAW RES 312.0000MHZ SMD
Customer Reference
Detailed Description
312 MHz SAW Resonator ±0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SAW
Frequency
312 MHz
Frequency Stability
±0.032ppm
Frequency Tolerance
±10ppm
Features
-
Impedance
1 MOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height
0.060" (1.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.