
RO3104E | |
|---|---|
DigiKey Part Number | RO3104E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3104E |
Description | SAW RES 303.8250MHZ SMD |
Customer Reference | |
Detailed Description | 303.825 MHz SAW Resonator 0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 303.825 MHz | |
Frequency Stability | 0.032ppm | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Impedance | 1 MOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.054" (1.38mm) | |
Base Product Number |

