433.92 MHz SAW Resonator 0.037ppm 1 MOhms -40°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
433.92 MHz SAW Resonator 0.037ppm 1 MOhms -40°C ~ 85°C Through Hole
TO-39-3

RO3101

DigiKey Part Number
490-12887-5-ND
Manufacturer
Manufacturer Product Number
RO3101
Description
SAW RES 433.9200MHZ T/H
Customer Reference
Detailed Description
433.92 MHz SAW Resonator 0.037ppm 1 MOhms -40°C ~ 85°C Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
SAW
Frequency
433.92 MHz
Frequency Stability
0.037ppm
Frequency Tolerance
±75kHz
Features
-
Impedance
1 MOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-39-3 Lens Top Metal Can
Size / Dimension
0.370" Dia (9.40mm)
Height
0.125" (3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.