RHS7J2D681J1M2H01A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.066
Unit Price: kr.6.34000
Datasheet
680 pF ±5% 200V Ceramic Capacitor UNJ Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS7J2D681J1M2H01A

DigiKey Part Number
490-17396-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHS7J2D681J1M2H01A
Description
CAP CER 680PF 200V UNJ RADIAL
Customer Reference
Detailed Description
680 pF ±5% 200V Ceramic Capacitor UNJ Radial
Datasheet
 Datasheet
EDA/CAD Models
RHS7J2D681J1M2H01A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHS7J2H681J2M2H01AMurata Electronics1.066490-17416-1-NDkr.6.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types