RHS7J2D472J1M2H01A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.126
Unit Price: kr.7.10000
Datasheet
4700 pF ±5% 200V Ceramic Capacitor UNJ Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS7J2D472J1M2H01A

DigiKey Part Number
490-17406-1-ND - Cut Tape (CT)
490-17406-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHS7J2D472J1M2H01A
Description
CAP CER 4700PF 200V UNJ RADIAL
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor UNJ Radial
Datasheet
 Datasheet
EDA/CAD Models
RHS7J2D472J1M2H01A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHS7J2H472J2M2H01AMurata Electronics1.126490-17421-1-NDkr.7.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types