
RDER73A683K5E1H03A | |
|---|---|
DigiKey Part Number | 490-9287-1-ND - Cut Tape (CT) 490-9287-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A683K5E1H03A |
Description | CAP CER 0.068UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A683K5E1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 |
| 10 | kr.4.33300 | kr.43.33 |
| 50 | kr.3.89000 | kr.194.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.65436 | kr.5,481.54 |
| 3.000 | kr.3.20004 | kr.9,600.12 |
| Unit Price without VAT: | kr.10.18000 |
|---|---|
| Unit Price with VAT: | kr.12.72500 |

