
RDER73A683K5E1H03A | |
|---|---|
DigiKey Part Number | 490-9287-1-ND - Cut Tape (CT) 490-9287-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A683K5E1H03A |
Description | CAP CER 0.068UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A683K5E1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.7.01800 | kr.70.18 |
| 50 | kr.5.60960 | kr.280.48 |
| 100 | kr.5.17410 | kr.517.41 |
| 500 | kr.4.43850 | kr.2,219.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.97970 | kr.5,969.55 |
| 3.000 | kr.3.81717 | kr.11,451.51 |
| 4.500 | kr.3.73577 | kr.16,810.97 |
| 7.500 | kr.3.64548 | kr.27,341.10 |
| 10.500 | kr.3.59272 | kr.37,723.56 |
| 15.000 | kr.3.54194 | kr.53,129.10 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

