0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A473K4M1H03A

DigiKey Part Number
490-9284-1-ND - Cut Tape (CT)
490-9284-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A473K4M1H03A
Description
CAP CER 0.047UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A473K4M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.36200kr.43.62
50kr.3.40080kr.170.04
100kr.3.10410kr.310.41
500kr.2.60422kr.1,302.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.30425kr.3,456.38
3.000kr.2.19389kr.6,581.67
4.500kr.2.13862kr.9,623.79
7.500kr.2.07734kr.15,580.05
10.500kr.2.04152kr.21,435.96
15.000kr.2.00705kr.30,105.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500